DEWALT DCD996X1 XR Brushless Combi Drill 54V 1 x 3.0Ah Li-ion

MPN
DCD996X1-GB
Brand
DEWALT
EAN-13
5035048678657
Order Code
95-3771
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £241.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The DEWALT DCD996 XR Brushless Combi Drill has a tough 3-speed all-metal transmission for increased run time and longer tool life. It features an improved automatic high speed for increasing the user's masonry drilling speed.

The electronic clutch has an 11 position adjustable torque control for optimised precision when screwdriving. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes and an efficient intelligent trigger allowing total control over all applications.

With an improved 3 position LED torch with high/medium/low settings. The high output provides a 20 minute LED delay for lighting dark workspaces. The grip design provides greater application control and maximum comfort.

Specification

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm
Max. Torque: 95Nm, 11 Settings
Capacity: Wood 55mm, Steel 15mm, Masonry 16mm
Weight: 2.1kg

The DEWALT DCD996X1 FlexVolt XR Brushless Combi Drill is supplied with:

1 x 18/54 Volt 9.0/3.0Ah FlexVolt Li-Ion Battery
1 x DCB118 Fast Charger
1 x TSTAK Heavy-Duty Kit Box

DEWALT FlexVolt XR batteries stand at the forefront of cordless technology. They are the world’s first convertible 18/54 Volt batteries, offering unprecedented levels of power. Provides the unique ability to power heavy-duty construction power tools whilst still being compatible with existing DEWALT XR 18 Volt products and offering increased run time.


Type Drill

Reviews

Be the first to submit a review

Trustpilot