DCD996-NT XR Brushless Combi Drill 18V Bare Unit

DEWALT Brand: DEWALT

The DEWALT DCD996 XR Brushless Combi Drill has a tough 3-speed all-metal transmission for increased run time and longer tool life. It features an improved automatic high speed for increasing the user's masonry drilling speed.

The electronic clutch has an 11 position adjustable torque control for optimised precision when screwdriving. The hammer drill driver has a 13mm ratcheting keyless chuck with automatic spindle lock for fast bit changes and an efficient intelligent trigger allowing total control over all applications.

With an improved 3 position LED torch with high/medium/low settings. The high output provides a 20 minute LED delay for lighting dark workspaces. The grip design provides greater application control and maximum comfort.

Specification

Chuck: 13mm Keyless
No Load Speed: 0-450/0-1,300/0-2,000/min.
Impact Rate: 0-8,600/0-25,500/0-38,250/bpm
Max. Torque: 95Nm, 11 Settings
Capacity: Wood 55mm, Steel 15mm, Masonry 16mm
Weight: 2.1kg

This DEWALT DCD996-NT XR Brushless Combi Drill is supplied as a bare unit, NO battery or charger.

Supplied with a TSTAK™ Carry Case.

Description Image Product Buy Pricing (Ex VAT) Type
DEWALT DCD996P2 XR Brushless Combi Drill 18V 2 x 5.0Ah Li-ion
DEWALT DCD996P2 XR Brushless Combi Drill 18V 2 x 5.0Ah Li-ion
Extended range
Order code: 95-3770
MPN: DCD996P2-GB

Available to back orderPlease contact us for lead time
1+ £223.33
Price per unit Ex VAT
Drill
DEWALT DCD996X1 XR Brushless Combi Drill 54V 1 x 3.0Ah Li-ion
DEWALT DCD996X1 XR Brushless Combi Drill 54V 1 x 3.0Ah Li-ion
Standard range
Order code: 95-3771
MPN: DCD996X1-GB

Despatched within 2 working days - 3 in stock
1+ £241.28
Price per unit Ex VAT
Drill

Trustpilot