DEWALT DCD991P2 Brushless 3 Speed Drill Driver 18V 2 x 5.0Ah Li-ion

MPN
DCD991P2-GB
Brand
DEWALT
EAN-13
5035048644423
Order Code
95-3768
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £253.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The DEWALT DCD991 Brushless Drill Driver has a 3 speed, all metal high performance transmission that has been optimised for fast application speeds and improved run-time. The DEWALT-built high power, high efficiency brushless motor delivers up to 57% more run time over brushed motors.

With a heavy-duty 13mm ratcheting keyless chuck with carbide inserts for superior bit gripping strength. Also fitted with a 3-Mode LED that provides lighting in dark or confined spaces up to 20 times brighter than previous models.

Supplied with: 2 x 18V 5.0Ah Li-ion Batteries, 1 x Charger, 1 x Belt Hook, 1 x 360° Side Handle and 1 x Kitbox.

Specification

Chuck: 1.5-13mm Keyless.
No Load Speed: 0-450/0-1,300/0-2,000/min.
Max Torque: 95Nm, 11 Settings.
Capacity: Metal 15mm, Wood 55mm.
Weight: 2.0kg.


Type Drill / driver

Reviews

Be the first to submit a review

Trustpilot