DEWALT DCB119-XJ XR Universal Car Charger 10.8, 14.4 & 18 Volt Li-Ion

Order Code:

84-3114

Brand: DEWALT MPN: DCB119-XJ EAN-13: 5035048349885
  • Country of Origin: Thailand
  • View All

Discontinued


This XR universal car charger from DeWalt has been designed to vary the charge rate according to battery type, therefore increasing battery pack life. Equipped with a bright LED indicator which shows the battery charge status: charged, charging, power problem, and battery too hot or too cold. The charger works with all XR Li-Ion DeWalt slide pack 10.8, 14.4, and 18V batteries.


  • Voltage: 10.8/14.4/18V
  • Battery chemistry: Li-Ion
  • Charging current: 2.5A
  • Weight 0.840kg
  • Manufacturer's part DCB119-JX
Type Charger
Battery Voltage 18V

Trustpilot