DeWalt D25323K L Shape SDS Plus 3 Mode Low Vibration Hammer 800 Watt 240 Volt

DeWalt D25323K L Shape SDS Plus 3 Mode Low Vibration Hammer 800 Watt 240 Volt

MPN
D25323K-GB
Brand
DEWALT
EAN-13
5035048270127
Order Code
84-3040

Discontinued


This 240V low vibration hammer from DeWalt is a superb addition to any tradesman's toolbox, as it drills holes and fixes anchors into concrete and masonry from 4 to 26mm in diameter. It has an "Active Vibration Control" system with floating handle which delivers extremely low vibration and more comfort. The rotation-stop function is suitable for light chiselling applications in soft masonry and occasionally concrete and impact-stop for drilling in wood, steel and screwdriving applications.

The large 22mm hammer mechanism delivers high performance with low stress to the critical components, while the electronic variable speed allows for total control in any application. The mechanical clutch reduces sudden high-torque reaction should the bit jam.


  • Voltage: 240V
  • Mode: rotary, SDS hammer, chisel only
  • Input power: 800W
  • No load speed: 0-1,150/min
  • Impact rate: 0-4,300/bpm with 3.4 Joules
  • Capacity: wood: 30mm, steel: 13mm
  • Chuck: SDS-plus
  • Weight: 3.4kg
  • Manufacturer's part D25323K-GB

Delivery includes: multi-position side handle, depth stop and heavy-duty carry case.

Trustpilot