DEWALT Black Challenger 3 Sympatex Waterproof Hiker Boots UK 8 EUR 42

MPN
BLACK CHALLENGER 3 SYMPATEX 8
Brand
DEWALT
EAN-13
5055160035824
Order Code
95-3667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £94.39 £93.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The DEWALT Challenger 3 Sympatex Waterproof Hiker Boots have a full grain nubuck leather upper with a Sympatex waterproof and breathable membrane. The TPU sole is resistant to petrol, chemicals, oil and temperatures up to 120°C. The sole is anti-static for increased user protection.

The boots have a lightweight and flexible design with shock absorption and a steel toecap that offers protection of up to 200 joules. There is also a steel midsole for underfoot protection and a dual-density anti-bacterial insole.

EN Test: CE EN ISO 20345.
Safety Rating: S3.

Available in Black or Brown.

The DEWALT Challenger Sympatex Boots have the following specification:

Colour: Black.
Size: UK 8 EUR 42.


Type Safety Boots
Colour Black
Size UK 8

Reviews

Be the first to submit a review

Trustpilot