Denver 117140100000 Solar Power Bank 10000mAh Portable Charger

MPN
117140100000
Brand
Denver
EAN-13
5706751067389
Order Code
08-9113
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 26/11/2026

The Denver 117140100000 Solar power bank offers a 10000 mAh capacity, ideal for outdoor charging needs. As a solar charger, it utilises solar energy to provide sustainable power. Suited for outdoor enthusiasts, this device ensures your gadgets remain charged during camping or hiking excursions.
Type Solar power bank
Capacity 10000mAh
Colour Black, Green
Weight 400g
Charging current (max.) 2000mA
Charging Slots 2
Dimensions (W x D x H) (L x W x H) 80 x 145 x 38 mm
Height 38mm
Length 80mm
Maximum Output Current 3A
Number of USB Ports USB-A
Output Voltage 5V
Technology LiPo
Width 145mm

Reviews

Be the first to submit a review

Trustpilot