Denver 117140000670 Power Bank 20000Mah Power Delivery 3.0 Black

MPN
117140000670
Brand
Denver
EAN-13
5706751083129
Order Code
16-1379
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £35.92 £30.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 08/10/2026

Denver 117140000670, PQC-20065 Power Bank, offers a substantial 20000 mAh capacity paired with Power Delivery 3.0 technology, making it adept for efficient charging of high-demand devices. This power bank charger is engineered to supply rapid charging through its optimised voltage regulation, suitable for use in applications requiring reliable power sources such as fieldwork instrumentation, portable communication equipment, and remote data loggers. Housed in a sleek black enclosure, its robust design ensures durability and longevity, meeting the rigorous demands of both consumer and professional environments. The device's compatibility with a broad range of electronic gadgets marks it as a versatile tool for engineers and technicians requiring dependable power solutions.
Type Power bank
Capacity 20000mAh
Capacity (mAh, Ah) 20000mAh
Charging current (max.) 3A
Charging Method Power Delivery 3.0
Charging Slots 1
Maximum Output Current 3A
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot