Denver 117140000630 Pbs-10010B Power Bank 10000Mah Black

MPN
117140000630
Brand
Denver
EAN-13
5706751082528
Order Code
16-1378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 44 availableBack-order availability date - 08/10/2026

Denver 117140000630, also known as the Denver PBS-10010B, is a power bank charger offering a substantial capacity of 10000 mAh. This product is encased in a sleek black design and provides a reliable and portable solution for charging a range of electronic devices such as smartphones, tablets, and other USB-powered equipment. Its large capacity allows for multiple charging cycles without the need for a mains connection, making it an essential accessory in engineering applications where mobile power is required, particularly in fieldwork or during travels where conventional power sources are not readily available. The device's compact form factor and robust build ensure durability and ease of transportation.
Type Power bank
Capacity 10000mAh
Colour Black
Capacity (mAh, Ah) 10000mAh
Charging current (max.) 2A
Charging Slots 3
Maximum Output Current 5V
Operating Voltage 5 V
Product Type Power bank
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot