Denver 112101400230 ACW-5054 Action Camera 4K Ultra HD waterproof WiFi black

MPN
112101400230
Brand
Denver
EAN-13
5706751075308
Order Code
16-1376
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £31.12 £26.45
10+ £25.69
50+ £25.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/09/2026

Denver ACW-5054 Action Camera, with the manufacturer's part number 112101400230, is a versatile component in surveillance systems. This action camera offers high-resolution imaging, making it suitable for capturing detailed footage in various environments. Its compact design and robust construction enable deployment in challenging conditions, while its wide-angle lens provides expansive field coverage, crucial for comprehensive monitoring. Engineers often apply this device in security surveillance, sports filming, and environmental monitoring, where reliable performance and durability are essential. The ACW-5054's adaptability to different use cases makes it an integral element in advanced surveillance setups.
Type Action camera
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 0.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Depth 29.3mm
Dimensions (W x H x D) 59.3 x 41.1 x 29.3 mm
Height 41.1mm
InterFaces (Input) microSD
InterFaces (output) USB C® (USB 2.0)
Product Type Action camera
Screen size diagonal (cm) 5.08cm
Screen size diagonal (inches) 2inch
Sensor Resolution 1.3MP
Sensor Type CMOS
Video resolution 1280 x 720 Pixel
Width 59.3mm

Reviews

Be the first to submit a review

Trustpilot