Denver 111191120610 TWE-57B In-ear headphones Bluetooth Black Stereo

MPN
111191120610
Brand
Denver
EAN-13
5706751083525
Order Code
16-1373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Denver 111191120610 presents the TWE-57B In-ear headphones, which utilise Bluetooth technology to deliver stereo sound in a compact, black design. These in-ear headphones are engineered for seamless wireless connectivity, making them suitable for integration with mobile phones and other Bluetooth-enabled systems. Designed with precision, the TWE-57B model offers a robust stereo audio experience, ideal for applications requiring discreet, portable listening solutions. Typical engineering applications include use in mobile communication devices, personal audio equipment, and multimedia systems where quality audio transmission and easy pairing are essential. The product exemplifies Denver's commitment to combining user convenience with advanced audio technology.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Transfer Type Bluetooth® (1075101)
Bluetooth Version 5.3
Charging Capacity (max.) 2.5W
Charging Capacity (min.) 0.5W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Max. battery life 4h
Power Supply Li-ion rechargeable battery (built-in)
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot