Denver 111191120600 TWD-305 In-ear headphones Bluetooth White

MPN
111191120600
Brand
Denver
EAN-13
5706751082917
Order Code
16-1372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £22.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 03/12/2026

Denver 111191120600 TWD-305 in-ear headphones are compact and efficient audio devices designed for wireless communication via Bluetooth technology. These headphones feature a sleek white design and are engineered to deliver high-quality sound suitable for mobile phones and other Bluetooth-enabled devices. With a focus on portability and ease of use, the TWD-305 models are particularly valuable in applications requiring discreet and reliable audio solutions, such as personal entertainment or hands-free communication in professional settings. The integration of modern Bluetooth technology ensures compatibility with a wide range of devices, making them versatile for various technical environments.
Type In ear
Cable Length Wireless
Colour White
Transfer Type Bluetooth® (1075101)
Charging Capacity (max.) 10W
Charging Capacity (min.) 0.5W
Charging Method (Power Delivery) with USB Power Delivery

Reviews

Be the first to submit a review

Trustpilot