Denver 111191120250 TWE-38 In-ear headphones Bluetooth Black Battery indicator

MPN
111191120250
Brand
Denver
EAN-13
5706751053825
Order Code
16-1359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £14.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 03/12/2026

Denver 111191120250 TWE-38 In-ear headphones offer a wireless audio solution designed with Bluetooth technology in a sleek black finish. These headphones are equipped with a battery indicator, providing users with real-time battery status to ensure continuous operation without unexpected power interruptions. The TWE-38 model provides a reliable and efficient means of delivering sound, making it suitable for use in professional engineering environments where hands-free communication is essential, as well as for listening to audio during technical fieldwork. Furthermore, their compact design facilitates easy portability and use in various settings, while maintaining high audio fidelity and connectivity standards.
Type In ear
Cable Length Wireless
Colour Black
Transfer Type Bluetooth® (1075101)
Weight 47.5g
Bluetooth Version 5.0
Charging Capacity (max.) 10W
Charging Capacity (min.) 5W
Charging Method (Power Delivery) w/o USB Power Delivery
Headphone Features Battery indicator
Max. battery life 4h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)

Reviews

Be the first to submit a review

Trustpilot