Denver 111191120210 TWE-38 In-ear headphones Bluetooth White Earphones

MPN
111191120210
Brand
Denver
EAN-13
5706751051692
Order Code
16-1358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £15.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 03/12/2026

Denver 111191120210 TWE-38 In-ear headphones offer a Bluetooth-enabled solution for personal audio needs, designed with a focus on portability and sound quality. These white earphones, known alternatively as Denver TWE-38 In-ear headphones Bluetooth (1075101), utilise advanced Bluetooth technology to provide a wireless listening experience, ensuring compatibility with a range of devices without the need for physical connections. Engineered for precision audio output, the TWE-38 model is suitable for applications in environments where high-quality sound reproduction is essential, such as in field testing scenarios or audio equipment diagnostics. Their ergonomic design supports comfortable extended use, making them an ideal choice for engineers who require reliable and uninterrupted audio monitoring in various professional settings.
Type In ear
Cable Length Wireless
Colour White
Transfer Type Bluetooth® (1075101)
Weight 47.5g
Bluetooth Version 5.0
Impedance 32Ω
Max. battery life 4h
Max. Range 10m
Power Supply Li-ion rechargeable battery (built-in)

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot