Denver 111191120190 TWQ-40 In-ear headphones Bluetooth White Earphones

MPN
111191120190
Brand
Denver
EAN-13
5706751049545
Order Code
16-1357
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 03/12/2026

Denver 111191120190 TWQ-40 In-ear headphones Bluetooth White Earphones are sophisticated audio devices designed for seamless wireless audio transmission and high-fidelity sound reproduction. These in-ear headphones utilise Bluetooth technology, allowing for tangle-free connectivity and a range compatible with most personal electronic devices. The model TWQ-40, noted for its ergonomic white design, integrates sound isolation features that enhance audio clarity, making them suitable for professional audio environments or on-the-go usage. Engineers may find these headphones useful for applications involving audio testing, acoustics analysis, or integrating wireless audio systems within electronics. Their compact and lightweight structure ensures ease of use while maintaining robust audio performance, catering to both consumer and professional audio spheres.
Type In ear
Cable Length Wireless
Colour White
Transfer Type Bluetooth® (1075101)
Weight 73g
Bluetooth Version 5.0
Headset connection USB
Impedance 32Ω
Max. battery life 3h
Max. Range 10m
Power Supply Li-Po rechargeable battery (built-in)
Standby max. 120h
Technology Li-ion

Reviews

Be the first to submit a review

Trustpilot