Denver 111151110180 Tsp-307 Bluetooth Speaker Portable USB SD Inc Bracket

MPN
111151110180
Brand
Denver
Order Code
16-1349
Country of Origin
China

Discontinued


Denver 111151110180 is a portable Bluetooth speaker, known as the TSP-307, designed for versatile audio applications. This speaker features compatibility with USB and SD cards, enabling users to play music from multiple digital sources. It includes an auxiliary input, expanding its connectivity to a variety of audio devices, while the bracket inclusion allows for consistent and stable placement options. It is finished in black and suitable for both personal and professional environments where Bluetooth-enabled audio transmission is needed. The integration of these features makes it ideal for engineers requiring portable sound solutions during on-site inspections or temporary installations.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 12W
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 1W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (W x H x D) 25.1 x 41.3 x 21 cm
Height 41.3cm
Max. battery life 3h
Power Supply Li-ion rechargeable battery (built-in)
Power Supply Type rechargeable
Size 21cm
Transfer Type Bluetooth®
Width 25.1cm
Wireless charging No

Trustpilot