Denver 111151020890 Btl-330B Bluetooth Speaker Black Portable Wi-Fi USB

MPN
111151020890
Brand
Denver
EAN-13
5706751083877
Order Code
16-1346
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 17/08/2026

Denver 111151020890 is a sophisticated portable speaker designed for modern audio applications, officially titled the Denver BTL-330B Black Bluetooth Speaker. This device integrates Bluetooth and Wi-Fi technologies for seamless wireless audio streaming, complemented by a USB port for direct connectivity to various devices. Encased in a sleek black housing, the speaker supports robust sound delivery with portability suited for diverse environments, making it ideal for both professional and personal use, such as engineering offices, test labs, or outdoor fieldwork. Its structural and functional features make it possible to efficiently utilise contemporary audio formats and technologies in different configurations and settings.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 50W
Bluetooth Version 5.3
Charging Capacity (max.) 5.5W
Charging Capacity (min.) 2.5W
Charging Method Power Delivery
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
InterFaces (output) Audio 2.0 (3.5 mm jack)
Power Supply Li-ion rechargeable battery (built-in)
Power Supply Type rechargeable
Transfer Type Bluetooth®
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot