Denver 111151020870 Btg-616 Bluetooth Speaker Black Bluetooth Speakers

Order Code:

16-1344

Brand: Denver MPN: 111151020870 EAN-13: 5706751081002

Discontinued


Denver 111151020870, BTG-616, is a compact and efficient Bluetooth speaker designed for versatile audio applications. This device, finished in black, incorporates Bluetooth connectivity which facilitates wireless audio streaming from compatible devices. Its robust construction ensures reliable performance in both indoor and outdoor environments, making it suitable for integration into home or workplace audio systems as well as mobile entertainment setups. Engineers might employ the BTG-616 in projects where dependable sound output and wireless functionality are essential, such as portable audio solutions or outdoor events requiring sound amplification without the encumbrance of cables.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 10W
Bluetooth Version 5.0
Charging Capacity (max.) 10W
Charging Capacity (min.) 0.5W
Charging Method (Power Delivery) with USB Power Delivery
Colour Black
InterFaces (output) USB type A
Max. battery life 4h
Max. Range 8m
Power Supply Type rechargeable
Transfer Type Bluetooth®
Weight 2kg
Wireless charging No

Trustpilot