Dencon 9416BNB 3 Pin Rubber Connector Plug 10A Black

MPN
9416BNB
Brand
Dencon
EAN-13
5050423018712
Order Code
97-8153
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black Orange
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

1 x Dencon 3 Pin Rubber Connector Plug 10A Black.


Colour Black
Current Rating 10A
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot