Dencon 6283BNB 3 Pin Rubber Plug 13A Black

MPN
6283BNB
Brand
Dencon
EAN-13
5012292138267
Order Code
97-8111
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Black White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

1 x Dencon 3 Pin Rubber Plug 13A Black.


Colour Black
Current Rating 13A
Voltage Rating 230V AC
Mains Plug Type UK 13A

Reviews

Be the first to submit a review

Trustpilot