Dencon 5688NB 3 Way Adaptor 13A Fused

MPN
5688NB
Brand
Dencon
EAN-13
5050423202937
Order Code
97-8109
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

Dencon Fused 3 Way Adaptor. Sockets are located on the top, then on the right and left sides. Conforms to BSI1363/3. 


Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot