Dencon 5685NB 2 Way Adaptor 13A Fused

MPN
5685NB
Brand
Dencon
EAN-13
5050423202968
Order Code
97-8108
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockBack-order availability date - 23/10/2026

Dencon Fused 2 Way Adaptor. Sockets are located on the top and front. Conforms to BSI1363/3. 


Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot