Dencon 1695 T-shape Socket 2 Way Adaptor 13A Fused with USB

MPN
1695
Brand
Dencon
EAN-13
5050423026700
Order Code
97-8066
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Dencon T-shape Socket Adaptor with 2 sockets and 2 x USB Charging Ports - 2.1A (shared). Conforms to BSI1363/3. 


Colour White
Current Rating 13A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot