Dencon 1667 European Travel Adaptor 10A

MPN
1667
Brand
Dencon
EAN-13
5012292316672
Order Code
97-8064
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Dencon Travel Adaptor for UK visitors to Europe. Pins are fixed. Conforms to BS8546.


Colour White
Current Rating 10A
Mains Plug Type Travel adapter
Voltage Rating 230V AC

Reviews

Be the first to submit a review

Trustpilot