Christmas Opening Hours and Delivery Dates here

Deltron Connectors HPC-SZ2/2-20A High voltage connector receptacle 12AWG max 20A

Order Code:

67-0700

Brand: Deltron Connectors MPN: HPC-SZ2/2-20A EAN-13: 2050006059180

Discontinued


The Deltron HPC-SZ2/2-20A High Voltage Connector (Receptacle) is a robust and reliable solution designed for high-current applications. With a maximum current rating of 20A and compatibility with AWG 12 wires, this connector ensures secure and efficient electrical connections. It features a solder cup connection type, facilitating easy and stable soldering. This high-quality connector is ideal for demanding industrial environments, offering durability and superior performance.
Type Connector receptacle
AWG max. 12
Connection Soldering
Impedance 20 A
Misc Attribute Deltron
Nominal Current 20A

You may also like


Trustpilot