Deltron Connectors HPC-SZ2/2-20A High voltage connector receptacle 12AWG max 20A

The Deltron HPC-SZ2/2-20A High Voltage Connector (Receptacle) is a robust and reliable solution designed for high-current applications. With a maximum current rating of 20A and compatibility with AWG 12 wires, this connector ensures secure and efficient electrical connections. It features a solder cup connection type, facilitating easy and stable soldering. This high-quality connector is ideal for demanding industrial environments, offering durability and superior performance.
Description Image Product Buy Pricing (Ex VAT) Type AWG max. Connection Impedance Misc Attribute Nominal Current
Deltron Connectors HPC-SZ2/2-20A High voltage connector receptacle 12AWG max 20A
Deltron Connectors HPC-SZ2/2-20A High voltage connector receptacle 12AWG max 20A
Order code: 67-0700
MPN: HPC-SZ2/2-20A
2+ £2.98
Price per unit Ex VAT
Connector receptacle 12 Soldering 20 A Deltron 20A
Deltron Connectors HPC-PZ2/2-20A High voltage connector (pin) 12AWG max 20A
Deltron Connectors HPC-PZ2/2-20A High voltage connector (pin) 12AWG max 20A
Standard range
Order code: 67-0701
MPN: HPC-PZ2/2-20A

Despatched within 4 working days - 83 in stock
2+ £2.81
Price per unit Ex VAT
Connector pin 12 Soldering 20 A Deltron 20A

Trustpilot