Deltron Connectors HPC-PZ2/2-20A High voltage connector (pin) 12AWG max 20A

MPN
HPC-PZ2/2-20A
EAN-13
2050006059173
Order Code
67-0701
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

The Deltron HPC-PZ2/2-20A High Voltage Connector (Pin) is a high-performance component designed for demanding electrical applications. With a maximum current rating of 20A and compatibility with AWG 12 wires, this connector ensures reliable and efficient power transmission. It features a solder cup connection type, facilitating secure and straightforward soldering. This connector is ideal for industrial environments, offering durability and superior performance.
Type Connector pin
AWG max. 12
Connection Soldering
Impedance 20 A
Misc Attribute Deltron
Nominal Current 20A

Reviews

Be the first to submit a review

Trustpilot