Deltron Connectors HD-D 15 PYC2 M47H UN D-SUB plug 90 ° pins 15 Soldering Pins

Deltron Connectors HD-D 15 PYC2 M47H UN is a high-quality D-sub plug designed for reliable connectivity. With 90° soldering pins and a 15-pin configuration, it offers robust performance for a variety of electronic applications. Ideal for use in professional audio, computer interfaces, and telecommunications, this connector ensures efficient and secure data transfer.
Description Image Product Buy Pricing (Ex VAT) Type Plug / Socket Mounting Type No. of Ways Mounting Direction Connection Angle IP Rating Number of pins Plating Material Contact Material Factory colour Mating cycles Misc Attribute No. of Rows Temperature Range Test Voltage
Deltron Connectors HD-D 62 PYC2 M47H UN D-SUB plug 90 ° pins 62 Soldering Pins
Deltron Connectors HD-D 62 PYC2 M47H UN D-SUB plug 90 ° pins 62 Soldering Pins
Standard range
Order code: 67-0733
MPN: HD-D 62 PYC2 M47H UN

Despatched within 4 working days - 6 in stock
1+ £29.87
5+ £28.87
Price per unit Ex VAT
Plug Plug, right angle BackShell Mounting 62 90 Degree 90° 62 Nickel plated and gold plated Copper White 200 Deltron 3 – 55 °C to + 125°C 1000V
Deltron Connectors HD-DWM44SZ/2M85UN D-SUB socket 180 ° pins 44 Solder bucket
Deltron Connectors HD-DWM44SZ/2M85UN D-SUB socket 180 ° pins 44 Solder bucket
Standard range
Order code: 67-0746
MPN: HD-DWM44SZ/2M85UN

Despatched within 4 working days - 8 in stock
1+ £37.44
5+ £36.20
Price per unit Ex VAT
Socket Socket, straight Solder bucket 44 Straight 180° IP68 44 Nickel plated and gold plated Copper White 200 Deltron 3 – 55 °C to + 125°C 1000V


Trustpilot