Deltron Connectors HD-D 62 PYC2 M47H UN D-SUB plug 90 ° pins 62 Soldering Pins

MPN
HD-D 62 PYC2 M47H UN
EAN-13
4064161282251
Order Code
67-0733
Country of Origin
Switzerland

Discontinued


Deltron Connectors HD-D 62 PYC2 M47H UN D-sub plug is a high-quality connector featuring 62 soldering pins, designed for secure and reliable connections. This D-sub receptacle is suitable for a variety of industrial applications where robust and dependable data transmission is required. Its 90° pin configuration ensures efficient use in compact spaces, making it ideal for use in electronic systems and custom cable assemblies.
Plug / Socket Plug, right angle
Mounting Type BackShell Mounting
No. of Ways 62
Mounting Direction 90 Degree
Connection Angle 90°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating Cycles 200
Misc Attribute Deltron
No. of Rows 3
Number of pins 62
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V
Type Plug

Trustpilot