Deltron Connectors HD-DWM44SZ/2M85UN D-SUB socket 180 ° pins 44 Solder bucket

MPN
HD-DWM44SZ/2M85UN
EAN-13
2050006056561
Order Code
67-0746
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £37.44
5+ £36.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Deltron Connectors HD-DWM44SZ/2M85UN is a D-sub straight socket featuring 180° pins and 44 solder buckets, designed for reliable electrical connectivity. This high-quality D-sub receptacle is ideal for applications requiring robust data or signal transmission, such as computer interfaces and industrial equipment. Suitable for professional use in environments demanding durability and precision.
Type Socket
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction Straight
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
IP Rating IP68
Mating cycles 200
Misc Attribute Deltron
No. of Rows 3
Number of pins 44
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot