Deltron Connectors DT 37 PY/2 D-SUB plug 180 ° pins 37 Soldering Pins

Deltron Connectors DT 37 PY/2 D-sub plug is a high-quality 37-pin connector designed for reliable soldering applications. This sturdy D-sub connector features a 180° pin orientation, making it ideal for use in telecommunications and networking equipment where secure and efficient connections are paramount. Its robust construction ensures long-lasting performance, suitable for both commercial and industrial applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket No. of Ways Number of pins Type Mounting Type Mounting Direction Connection Angle Plating Material Contact Material Factory colour Mating cycles Misc Attribute No. of Rows Temperature Range Test Voltage
Deltron Connectors DT 37 PY/2 D-SUB plug 180 ° pins 37 Soldering Pins
Deltron Connectors DT 37 PY/2 D-SUB plug 180 ° pins 37 Soldering Pins
Standard range
Order code: 67-0818
MPN: DT 37 PY/2

Despatched within 4 working days - 1 in stock
1+ £9.65
5+ £9.32
Price per unit Ex VAT
Plug, right angle 37 37 Plug BackShell Mounting 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 – 55 °C to + 125°C 1000V
Deltron Connectors DT 50 PY/2 D-SUB plug 180 ° pins 50 Soldering Pins
Deltron Connectors DT 50 PY/2 D-SUB plug 180 ° pins 50 Soldering Pins
Order code: 67-0819
MPN: DT 50 PY/2
1+ £12.49
Price per unit Ex VAT
Plug, straight 50 50 Plug BackShell Mounting 180 Degree 180° Nickel plated and gold plated Copper White 200 Deltron 2 – 55 °C to + 125°C 1000V

Trustpilot