Deltron Connectors DT 37 PY/2 D-SUB plug 180 ° pins 37 Soldering Pins

MPN
DT 37 PY/2
EAN-13
4064161282244
Order Code
67-0818
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.65
5+ £9.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Deltron Connectors DT 37 PY/2 D-sub plug is a high-quality 37-pin connector designed for reliable soldering applications. This sturdy D-sub connector features a 180° pin orientation, making it ideal for use in telecommunications and networking equipment where secure and efficient connections are paramount. Its robust construction ensures long-lasting performance, suitable for both commercial and industrial applications.
Type Plug
Plug / Socket Plug, right angle
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 37
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Reviews

Be the first to submit a review

Trustpilot