Deltron Connectors DT 50 PY/2 D-SUB plug 180 ° pins 50 Soldering Pins

MPN
DT 50 PY/2
EAN-13
4064161282046
Order Code
67-0819
Country of Origin
Switzerland
View Full Product Range (2)

Discontinued


Deltron Connectors DT 50 PY/2 is a D-sub plug featuring 50 soldering pins and 180° orientation, designed for professional electronic connections. This robust connector is commonly used in communication and computer interfaces where reliable data transfer and secure connections are crucial. With its precision engineering, the DT 50 PY/2 ensures excellent performance in demanding environments, making it ideal for both commercial and industrial applications.
Type Plug
Plug / Socket Plug, straight
Mounting Type BackShell Mounting
No. of Ways 50
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Nickel plated and gold plated
Contact Material Copper
Factory colour White
Mating cycles 200
Misc Attribute Deltron
No. of Rows 2
Number of pins 50
Temperature Range – 55 °C to + 125°C
Test Voltage 1000V

Trustpilot