Delta Ohm HD402ST3-L Pressure Gauge 2500-10000 Pa Non-Corrosive Gases

Image Representative of Range

Delta Ohm HD402ST3-L Pressure Gauge 2500-10000 Pa Non-Corrosive Gases

MPN
HD402ST3-L
Brand
Delta Ohm
EAN-13
4058175801843
Order Code
08-9108
Country of Origin
Italy
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £280.12 £238.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Delta Ohm HD 402 ST3-L is a precise pressure gauge measuring between 2500 and 10000 Pa. It is typically used as a barometer or manometer for accurate atmospheric or differential pressure readings. This device is ideal for environments where precise pressure monitoring is crucial, such as laboratories and industrial settings.
Type Pressure gauge
Pressure Range 2500 - 10000 Pa
Accuracy 1%
Analogue outputs RS485 Modbus-RTU
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 84 x 80 mm
Height 80mm
IP Rating IP67
Length 44mm
Pick-up time (details) 125 ms (adjustable up to 4 s)
Pneumatic connection For hose diameter 5mm
Power Supply 12 - 30 V / DC
Print Resolution 10 Pa
Reading range (max.) 10000 Pa
Reading range (min.) 2500 Pa
Unit of measurement Pressure
Width 84mm

Reviews

Be the first to submit a review

Trustpilot