Delta Ohm HD29V3TC3.10 Anemometer 0.05-20 m/s Adjustable Range

Image Representative of Range

Delta Ohm HD29V3TC3.10 Anemometer 0.05-20 m/s Adjustable Range

MPN
HD29V3TC3.10
Brand
Delta Ohm
EAN-13
4058175801812
Order Code
08-9107
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £419.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Delta Ohm manufactures the HD 29V3 TC310 anemometer, designed to measure wind speed ranging from 0.05 to 20 m/s. This mass air flow meter is ideal for assessing air speed, air flow, and wind force in various environmental and industrial settings. Typical applications include meteorological studies, ventilation systems, and air quality assessments.
Type Anemometer
Probe Type Thin Film sensor
Flow Rate 0.05-20m/s
Accuracy 0.3°C
Air speed reading range (max.) 20m/s
Air speed reading range (min.) 0.05m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 84 x 80 mm
Height 80mm
Length 44mm
Power supply (details) 18 - 40 V DC or 24V AC
Temperature -10 to 60°C
Temperature reading range -10 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -10°C
Width 84mm
Wind speed 0.05 to 20m/s

Reviews

Be the first to submit a review

Trustpilot