Delta Ohm HD29V3TC1.5 Anemometer 0.05-20 m/s for Ventilation Ducts

Image Representative of Range

Delta Ohm HD29V3TC1.5 Anemometer 0.05-20 m/s for Ventilation Ducts

MPN
HD29V3TC1.5
Brand
Delta Ohm
EAN-13
4058175801744
Order Code
08-9106
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £362.43 £308.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Delta Ohm HD 29V3 TC15 anemometer measures wind speeds from 0.05 to 20 m/s. This air flow meter is ideal for monitoring airflow in various meteorological applications. As a mass air flow meter, it accurately assesses wind force, making it suitable for both industrial and environmental use.
Type Anemometer
Probe Type Thin Film sensor
Flow Rate 0.05-20m/s
Accuracy 0.3°C
Air speed reading range (max.) 20m/s
Air speed reading range (min.) 0.05m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 84 x 80 mm
Height 80mm
Length 44mm
Power supply (details) 18 - 40 V DC or 24V AC
Temperature -10 to 60°C
Temperature reading range -10 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -10°C
Width 84mm
Wind speed 0.05 to 20m/s

Reviews

Be the first to submit a review

Trustpilot