Delta Ohm HD2903TC1.5 Anemometer 0.05-20 m/s for Ventilation Ducts

Image Representative of Range

Delta Ohm HD2903TC1.5 Anemometer 0.05-20 m/s for Ventilation Ducts

MPN
HD2903TC1.5
Brand
Delta Ohm
EAN-13
4058175801614
Order Code
08-9105
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £377.32 £320.72
10+ £307.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Delta Ohm HD 2903 TC15 anemometer measures air speed from 0.05 to 20 m/s. This mass air flow meter is ideal for assessing wind force and air flow in various applications. Typical uses include monitoring environmental conditions and enhancing HVAC system efficiency.
Type Anemometer
Probe Type Thin Film sensor
Flow Rate 0.05-20m/s
Accuracy 0.3°C
Air speed reading range (max.) 20m/s
Air speed reading range (min.) 0.05m/s
Calibration Manufacturer's standards (no certificate)
Dimensions (L x W x H) 44 x 84 x 80 mm
Height 80mm
Length 44mm
Power supply (details) 18 - 40 V DC or 24V AC
Temperature -10 to 60°C
Temperature reading range -10 up to +60°C
Temperature reading range (max.) +60°C
Temperature reading range (min.) -10°C
Width 84mm
Wind speed 0.05 to 20m/s

Reviews

Be the first to submit a review

Trustpilot