Delta Ohm HD2021TAA Lux Meter 20-2000 lx Silicon Photodiode Transmitter

Image Representative of Range

Delta Ohm HD2021TAA Lux Meter 20-2000 lx Silicon Photodiode Transmitter

MPN
HD2021TAA
Brand
Delta Ohm
EAN-13
4058175801393
Order Code
08-9100
Country of Origin
Italy
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £260.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Delta Ohm's HD2021TAA lux meter measures light intensity from 20 to 2000 lux. It is ideal for accurately assessing brightness in photography, architectural design, and interior lighting setups. The device is a reliable tool for ensuring optimal lighting conditions in various professional environments.
Type Lux meter
Illuminance Reading Range 20lx
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 52 x 58 x 65 mm
Height 65mm
Interfaces 3-core
Length 52mm
Reading Type Light intensity
Width 58mm

Reviews

Be the first to submit a review

Trustpilot