Delock 86608 RS-232 Serial Null Modem Cable D-Sub 9 Female to Female 1 m Black

MPN
86608
Brand
Delock
EAN-13
4043619866083
Order Code
20-8786
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

This serial cable from Delock is a fully wired null modem cable for printers, measuring instruments, converters, RS-232 hubs, patch panels etc. With this cable RS-232 devices can be connected with each other for data exchange. Mini Sub-D9 connection This cable fits at every RS-232 connection, because the mini Sub-D9 connector (44 x 33.3 x 15 mm) are small and compact. In this way, RS-232 connections lying directly next to each other can be used.
Colour Black
Type Cable D

Reviews

Be the first to submit a review

Trustpilot