Delock 84847 Thunderbolt 3 USB-C Cable 20Gbps 4K 60W 2 m Black

MPN
84847
Brand
Delock
EAN-13
4043619848478
Order Code
20-8722
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This Thunderbolt™ 3 cable by Delock can be used universally, and combines all advantages of the Thunderbolt™ 3 interface. It enables the connection of different devices, such as external housing, monitors, card reader, and docking stations, via a Thunderbolt™ 3 port on a PC or notebook. The cable enables data transfer rates of up to 20 Gb/s and supports both the transfer of USB and DisplayPort, PCI Express and Ethernet data. For example, the connection of a 5k or 4K display port monitor is possible, as the connection of USB 3.1 Gen 1 devices. Also the power supply of connected devices with a power up to 60 W is possible.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot