Delock 84775 High Speed HDMI Cable with Ethernet 4K 60Hz 4.5m Slim Black

MPN
84775
Brand
Delock
EAN-13
4043619847754
Order Code
20-8716
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.82 £20.84
10+ £20.24
50+ £20.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The High-quality high-speed HDMI with Ethernet cable by Delock is characterised especially by its small diameter and the short plugs. The three-shielded cable combines fast data transmission as well as audio/video and Ethernet connection in one. Through the support of a maximum bandwidth of 18 Gb/s, content can be in 4K resolution (maximum frame rate 60 Hz), 3D content in 4K resolution (maximum frame rate 30 Hz) as well as the contents in the 21:9 cinema image format can be played. The cable enables the simultaneous transmission of two video channels video streams for two users on a screen, as well as the simultaneous transmission of up to four audio channels. The quality of audio transmissions is the sampling rate of up to 1536 kHz significantly improved.
Type HDMI
Colour Black

Reviews

Be the first to submit a review

Trustpilot