Delock 83787 USB cable USB-A plug, USB terminal 1.80 m Black

MPN
83787
Brand
Delock
EAN-13
4043619837878
Order Code
20-8701
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

This USB TTL cable from Delock is especially suitable for industrial applications because of its large temperature range. It supports virtual COM ports and optionally enables direct access to the interface. The converter is versatile compatible with the standard systems Windows, Linux and MAC and is also suitable for use with embedded systems, controls, field programmable gate arrays, MCUs, dongles, etc.
Colour Black

Reviews

Be the first to submit a review

Trustpilot