Delock 71000 Slotbracket Internal USB To 2X USB2.0 External Pc Slot Panel

MPN
71000
Brand
Delock
EAN-13
4043619710003
Order Code
16-1300
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Delock 71000 is designed to facilitate connectivity in PC systems by providing a solution that extends internal USB connections to the exterior of the PC case via an external PC slot panel. This product serves as a bridge from a 5-pin internal USB header to two external USB 2.0 ports, offering users additional accessible USB ports without the need for front panel alterations. It is ideally suited for engineers and technical professionals who require stable and reliable USB connections for external devices, while maintaining the integrity of the existing PC structure. This slot bracket is a practical accessory in scenarios where internal connections need to be optimised for external devices like memory cards or IC sockets, ensuring seamless integration with existing hardware components.
Type PC slot panel
Cable Length 0.3m
Colour White
Content 1

Reviews

Be the first to submit a review

Trustpilot