Delock 65687 HDMI-A Female to Micro-D Male Cable 0.2m 4K 60Hz High Speed Ethernt

MPN
65687
Brand
Delock
EAN-13
4043619656875
Order Code
20-8606
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This high-speed HDMI cable with Delock Ethernet with HDMI micro-D connection is used for the transmission of data such as videos, images etc. This allows e.g. the HDMI Micro-D interface of the smart phone to be converted into an HDMI-A port. The short cable places less load on device connection than on an adapter without a cable. This text is machine translated.
Type HDMI

Reviews

Be the first to submit a review

Trustpilot