Delock 65521 Adapter USB 2.0 connector A to port A black compact design

MPN
65521
Brand
Delock
EAN-13
4043619655212
Order Code
16-1294
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Delock 65521 is an adapter designed to interface between devices using USB 2.0 technology, featuring a connector A to port A configuration in a compact black design. This adaptor is categorised under USB Ports, Hubs & Adaptors and provides a straightforward solution for connecting USB 2.0 devices where a flexible connection is required in tight spaces, maintaining a stable data transmission rate of up to 480 Mbps. The robust construction and compact form make it highly suitable for applications in computing and electronics design environments, where reliable connectivity and minimal space usage are critical. Additionally, the Delock USB 2.0 Adapter is often utilised in engineering settings for testing and development setups that require quick, temporary connections between USB devices.
Type USB 2.0 Adapter
Interface USB 2.0
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable Use USB 2.0
Connector Version angled
Depth 28mm
Height 17.5mm
Rack size 483 mm (19")
Type B USB 2.0 port A
Width 28mm

Reviews

Be the first to submit a review

Trustpilot