Delock 62985 Interface Converter 1x Gigabit LAN 1x M.2 Key B 1x M.2 Key M

MPN
62985
Brand
Delock
EAN-13
4043619629855
Order Code
16-1289
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £50.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

Delock 62985, also known by the alternate description 2923890, is a cutting-edge interface converter designed for modern connectivity solutions. It features one Gigabit LAN port and supports M.2 Key B and M.2 Key M interfaces, providing comprehensive compatibility and versatile function in constructing and upgrading network infrastructures. This device is ideally suited for applications in high-speed data transmission, embedded systems, and server environments where space conservation and modular adaptability are crucial. Due to its ability to bridge different connection standards, it serves as an essential tool for engineers focused on enhancing network performance and integration within compact technological ecosystems.
Type Gigabit LAN (1/2.5 Gbps)
Chipset Intel
Compatible With 2280
Connection Type RJ45
No. of A connectors 1
No. of B connections 1
Product Type GBIC
Type A Gigabit LAN (1/2.5 Gbps)

Reviews

Be the first to submit a review

Trustpilot