Delock 62868 USB hub 4 ports USB 3.2 Gen 1 Black

MPN
62868
Brand
Delock
EAN-13
4043619628681
Order Code
16-1288
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Delock 62868 is a USB hub providing four ports in a compact and efficient design, ideal for expanding the USB connectivity of computing systems. Classified under USB & Firewire plugs & sockets, this hub supports USB 3.2 1st Gen, also known as USB 3.0, ensuring high-speed data transmission at rates up to 5 Gbps. The hub’s black finish and robust construction make it suitable for both professional and personal environments where multiple USB connections are needed. Engineers may utilise this device in scenarios that require interfacing with peripherals such as external storage drives, printers, and other USB-enabled devices, enhancing data management and workflow efficiency. The Delock 62868 is an essential tool in maintaining seamless connectivity in both development and operational settings.
Type USB Hub
Interface USB 3.2
Colour Black
Product Type USB 3.2 1st Gen (USB 3.0) hub
Cable Length 0.95m
Depth 80mm
Design Height 35mm
Height 35mm
InterFaces (output) USB A (USB 3.1 1st gen)
No. of outputs 4
No. of USB Type A 3.1 / 3.2 1st Gen 4
Transfer Rate 5 GBit/s
Weight 0.207
Width 80mm

Reviews

Be the first to submit a review

Trustpilot