Delock 43277 Network patch panel 24 ports 483 mm 19" 1 U Unequipped

MPN
43277
Brand
Delock
EAN-13
4043619432776
Order Code
16-1284
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.46
10+ £18.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Delock 43277, also identified by the alternate description 1298151, is that serves as an unequipped network patch panel designed for efficient integration in network management systems. This particular model can accommodate up to 24 ports within its compact 483 mm wide, 19-inch, 1 U form factor, making it ideally suited for rack-mounted environments requiring structured cabling solutions. Engineers will find this patch panel essential for organising and facilitating high-density network connections in settings such as data centres, telecommunication rooms, and enterprise network architectures. Fabricated to conform with industry standards, it ensures reliable performance for network connectivity and allows for straightforward customisation, accommodating various types of keystones and adapters as per project requirements.
Type Network patch panel
Colour Black
Height 92cm
Length 482cm
Patch panel Design Unequipped
Product Type Network patch panel
Rack size 483 mm (19")
Rack unit 1U
Specification Unequipped
Width 44cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot