Dell WB7022-DEMEA Webcam Full HD 3840 x 2160 Pixel Clip Mount

MPN
WB7022-DEMEA
Brand
Dell
EAN-13
5397184514085
Order Code
16-1283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £190.39 £122.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 16/11/2026

Dell WB7022-DEMEA, also known as part number 2435336, represents a cutting-edge development in webcam technology, offering a resolution of 3840 x 2160 pixels for crisp, high-definition video capture. Designed with a clip mount for versatile attachment, this webcam is engineered to support a wide array of applications, from professional video conferencing to intricate remote collaboration, making it an ideal solution for both office and home desk setups. The device's high-definition capabilities are suited for environments where clear visual communication is critical, such as virtual design reviews, real-time technical consultations, and online educational platforms. With its advanced capabilities, the WB7022-DEMEA is an essential tool for engineers who require precise imaging and reliable performance in their digital interactions.
Type 8.3 MP CMOS
Pixels 3840 x 2160 Pixel
Colour Black
Product Type Full HD webcam
Weight 802.00
Auto focus Yes
Automatic light correction Yes
Base No
Built-in microphone No
Camera HD type Full HD
Clamp Holder Yes
Depth 90mm
Digital zoom 5x
Dimensions (L x W x H) 320 x 650 x 94 mm
Frames per second 30
Harmonized System (HS) code 85258900
Height 94mm
Housing Material Aluminium
Interface USB
Length 320mm
Maximum frame rate 60 fps
Mounting Type Clip
Noise reduction Yes
Product colour Black
Width 650mm
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot