Dell WB3023-DEMEA Webcam 2560x1440 Pixel Clarity Superior Video Quality

MPN
WB3023-DEMEA
Brand
Dell
EAN-13
5397184775127
Order Code
16-1281
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £77.74 £56.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Dell WB3023-DEMEA is the Manufacturer's Part Number for this innovative webcam, also referenced as 2842776 - Dell WB3023-DEMEA. This high-definition webcam delivers sharp and clear video with a resolution of 2560x1440 pixels, providing superior video quality that is essential for professional video conferencing and high-fidelity streaming applications. Featuring advanced optical sensors and a well-engineered lens system, the device ensures optimal performance in varying lighting conditions, making it suitable for both office and home environments requiring reliable visual communication tools. Typically used in engineering settings, the webcam supports remote diagnostics, virtual design collaboration, and real-time technical support scenarios, thereby enhancing productivity and interaction efficiency.
Type Webcam
Pixels 2560 x 1440 Pixel
Colour Black
Product Type Webcam
Weight 151g
Auto focus Yes
Built-in microphone Yes
Camera HD type Quad HD
Control LEDs Yes
Depth 69mm
Diagonal field of view 78°
Digital zoom 2x
Dimensions (W x D) 48 mm x 69 mm
Interface USB 2.0
Interfaces USB A (USB 2.0)
Interpolated photo 2560 x 1440 Pixel
Interpolated video 2560 x 1440 Pixel
LED indicators Yes
Mac operating systems supported Yes
Maximum frame rate 60 fps
Microphone Yes
Microphone direction type Omnidirectional
Microphone pick-up range 2m
Mounting Type Clip
Noise reduction Yes
Privacy camera Yes
Privacy type Privacy shutter
Product colour Black
Tripod mounting supported Yes
Video formats supported M-JPEG
White balance Auto
Width 48mm
Windows operating systems supported Windows 10, Windows 11

Reviews

Be the first to submit a review

Trustpilot